Technical documents
Specifications
Brand
SickType
Magnetic Cylinder Sensor - Position Sensor
Supply Voltage
12 → 30V dc
Manufacturer Series
MPS-C
LED Indicator
Yes
Compatible with
C-Slot
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Outlet Port
Wire
Country of Origin
Hungary
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickType
Magnetic Cylinder Sensor - Position Sensor
Supply Voltage
12 → 30V dc
Manufacturer Series
MPS-C
LED Indicator
Yes
Compatible with
C-Slot
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Outlet Port
Wire
Country of Origin
Hungary