SICK IOLA Series Sensor Box, M12, 2 port

Technical documents
Specifications
Brand
SickNumber of Ports
2
Connector Size
M12
Orientation
Straight
Series
IOLA
Communication Protocol
IO-LINK
Distrelec Product Id
30396998
Country of Origin
Germany
Product details
SiLink2 Master Connection Modules
Sick SiLink2 Master connection module is an adapter for use between an IO-Link device and a Windows PC. IO-Link devices can be configured via the SiLink2 Master and a configuration program.
The SiLink2 USB port provides approx. 80 mA at 24 V for IO-Link devices. If the IO-Link device needs more power the supplied wall plug can provide the required power.
Sick Sensor Cables & Accessories
₪ 2,040.38
₪ 2,040.38 Each (ex VAT)
₪ 2,387.24
₪ 2,387.24 Each (inc. VAT)
1
₪ 2,040.38
₪ 2,040.38 Each (ex VAT)
₪ 2,387.24
₪ 2,387.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickNumber of Ports
2
Connector Size
M12
Orientation
Straight
Series
IOLA
Communication Protocol
IO-LINK
Distrelec Product Id
30396998
Country of Origin
Germany
Product details
SiLink2 Master Connection Modules
Sick SiLink2 Master connection module is an adapter for use between an IO-Link device and a Windows PC. IO-Link devices can be configured via the SiLink2 Master and a configuration program.
The SiLink2 USB port provides approx. 80 mA at 24 V for IO-Link devices. If the IO-Link device needs more power the supplied wall plug can provide the required power.