Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SICK Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 121-2736Brand: SICKManufacturers Part No.: IMF18-12NPPNC0S
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

65mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Maximum Operating Temperature

+100°C

Series

IMF18

Standards Met

CE Certified, cULus Listed, EN 60947-5-2, FDA, UL E181493

Switching Current

200 mA

Country of Origin

Hungary

Product details

IMF Series Inductive Sensors

Sick IMF series inductive proximity sensor offer high reliability standard for the food industry. With its extended sensing ranges the IMF ensures reliable, stable processes, made highly precise thanks to the use of SICK ASIC technology. The visual adjustment indicator saves time during commissioning and helps cut down on errors.
Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications.

Sensing ranges: 2 mm ... 20 mm
Electrical configuration: DC 3- and 4-wire
Enclosure rating: IP68, IP69K
Temperature range: −40°C to 100°C
Visual adjustment indicator
IO-Link compatible
Resistant to industrial cleaning agents

Stock information temporarily unavailable.

₪ 280.53

₪ 280.53 Each (ex VAT)

₪ 328.22

₪ 328.22 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO+NC, 10 → 30 V dc

₪ 280.53

₪ 280.53 Each (ex VAT)

₪ 328.22

₪ 328.22 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

65mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Maximum Operating Temperature

+100°C

Series

IMF18

Standards Met

CE Certified, cULus Listed, EN 60947-5-2, FDA, UL E181493

Switching Current

200 mA

Country of Origin

Hungary

Product details

IMF Series Inductive Sensors

Sick IMF series inductive proximity sensor offer high reliability standard for the food industry. With its extended sensing ranges the IMF ensures reliable, stable processes, made highly precise thanks to the use of SICK ASIC technology. The visual adjustment indicator saves time during commissioning and helps cut down on errors.
Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications.

Sensing ranges: 2 mm ... 20 mm
Electrical configuration: DC 3- and 4-wire
Enclosure rating: IP68, IP69K
Temperature range: −40°C to 100°C
Visual adjustment indicator
IO-Link compatible
Resistant to industrial cleaning agents