SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range

RS Stock No.: 266-7839Brand: SICKManufacturers Part No.: GL2S-N1311
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

3 m

Output Type

NPN

Electrical Connection

Cable

Switching Mode

Light Switching

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

Pin Point LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

0.6 ms

Housing Material

ABS, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Hole Mount

Series

GL2S

Maximum Operating Temperature

+50°C

Standards Met

CE, UL

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range

P.O.A.

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

3 m

Output Type

NPN

Electrical Connection

Cable

Switching Mode

Light Switching

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

Pin Point LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

0.6 ms

Housing Material

ABS, Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Hole Mount

Series

GL2S

Maximum Operating Temperature

+50°C

Standards Met

CE, UL

Country of Origin

Malaysia