Sick Cable for Use with PSEN Safety Relay

RS Stock No.: 492-5515Brand: SickManufacturers Part No.: DOL-1204-G10M
brand-logo

Technical documents

Specifications

Brand

Sick

Accessory Type

Cable

For Use With

PSEN Safety Relay

Connector Type

M12 Connector

Product details

L4000, Type 4 Single/Multibeam System

The L4000 is a single/multi beam, non contact, safety system using a sender and a receiver arrangement and is certified according to IEC 61496 safety category Type 4.,The system consists of the UE401 controller to which, sender and receivers can be connected. Up to 4 sensor pairs can be connected to the UE401

Applications:

This device is intended for body detection of an operator under normal approach conditions toward a hazardous area

Features:

Easy installation
7 segment display
Integrated alignment aid
Reset and External Device Monitoring
2 OSSD (Output Signal Switching Device) outputs
Short response time 30ms
IP67 sender and receiver

Single Beam Safety Device

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Sick Cable for Use with PSEN Safety Relay

P.O.A.

Sick Cable for Use with PSEN Safety Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Sick

Accessory Type

Cable

For Use With

PSEN Safety Relay

Connector Type

M12 Connector

Product details

L4000, Type 4 Single/Multibeam System

The L4000 is a single/multi beam, non contact, safety system using a sender and a receiver arrangement and is certified according to IEC 61496 safety category Type 4.,The system consists of the UE401 controller to which, sender and receivers can be connected. Up to 4 sensor pairs can be connected to the UE401

Applications:

This device is intended for body detection of an operator under normal approach conditions toward a hazardous area

Features:

Easy installation
7 segment display
Integrated alignment aid
Reset and External Device Monitoring
2 OSSD (Output Signal Switching Device) outputs
Short response time 30ms
IP67 sender and receiver

Single Beam Safety Device

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more