SICK DFS25 Series Incremental Incremental Encoder, 1500ppr ppr, RS422, TTL Signal, Solid Type, 3/8in Shaft

RS Stock No.: 266-7456Brand: SICKManufacturers Part No.: DFS25A-A2AAL001500
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1500ppr

Series

DFS25

Maximum Revolutions

9000rpm

Output Signal Type

RS422, TTL

Shaft Type

Solid

Shaft Diameter

3/8in

Supply Voltage

30 V

IP Rating

IP65, IP67

Interface

RS-422

Overall Height

66.68mm

Overall Width

66.66mm

Overall Depth

68.04mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Current Rating

30 mA

Connection Type

Cable

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

SICK DFS25 Series Incremental Incremental Encoder, 1500ppr ppr, RS422, TTL Signal, Solid Type, 3/8in Shaft

P.O.A.

SICK DFS25 Series Incremental Incremental Encoder, 1500ppr ppr, RS422, TTL Signal, Solid Type, 3/8in Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1500ppr

Series

DFS25

Maximum Revolutions

9000rpm

Output Signal Type

RS422, TTL

Shaft Type

Solid

Shaft Diameter

3/8in

Supply Voltage

30 V

IP Rating

IP65, IP67

Interface

RS-422

Overall Height

66.68mm

Overall Width

66.66mm

Overall Depth

68.04mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Current Rating

30 mA

Connection Type

Cable

Country of Origin

United States