Sick C20S Series C2000 Light Curtain Sender, 32 Beam(s), 30mm Resolution

RS Stock No.: 492-4887Brand: SickManufacturers Part No.: C20S-060103A11
brand-logo
View all in Light Curtains

Technical documents

Specifications

Brand

Sick

Range

C2000

Series

C20S

Beam Resolution

30mm

Component Type

Sender

Number Of Beams

32

Protective Height

600mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

6m

Maximum Response Time

15 ms

Length

62mm

Supply Voltage

24 V dc

Features

Beam Coding, EDM, RES

Width

36mm

Terminal Type

M12 Connector

Application

Hand

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sick C20S Series C2000 Light Curtain Sender, 32 Beam(s), 30mm Resolution

P.O.A.

Sick C20S Series C2000 Light Curtain Sender, 32 Beam(s), 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Sick

Range

C2000

Series

C20S

Beam Resolution

30mm

Component Type

Sender

Number Of Beams

32

Protective Height

600mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

6m

Maximum Response Time

15 ms

Length

62mm

Supply Voltage

24 V dc

Features

Beam Coding, EDM, RES

Width

36mm

Terminal Type

M12 Connector

Application

Hand

Country of Origin

Germany

You may be interested in