Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SICK AHM36 Series Absolute Absolute Encoder, SSI Signal, Solid Type, 6mm Shaft

RS Stock No.: 266-7212Brand: SICKManufacturers Part No.: AHM36A-S3PC014x12
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AHM36

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

32 V

Resolution

14 x 12

Steps Per Revolution

16384Steps

IP Rating

IP66, IP67

Overall Height

50.7mm

Interface

SSI

Overall Width

36mm

Overall Depth

54.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Mounting Type

Flange Mount

Connection Type

Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK AHM36 Series Absolute Absolute Encoder, SSI Signal, Solid Type, 6mm Shaft

P.O.A.

SICK AHM36 Series Absolute Absolute Encoder, SSI Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AHM36

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

32 V

Resolution

14 x 12

Steps Per Revolution

16384Steps

IP Rating

IP66, IP67

Overall Height

50.7mm

Interface

SSI

Overall Width

36mm

Overall Depth

54.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Mounting Type

Flange Mount

Connection Type

Male Connector

Country of Origin

Germany