SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, 8192 ppr, SSI Signal, 15mm Shaft

RS Stock No.: 212-5585Brand: SICKManufacturers Part No.: AFS60B-THAA008192
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFS/AFM60 SSI

Pulses Per Revolution

8192

Maximum Revolutions

9000rpm

Output Signal Type

SSI

Shaft Diameter

15mm

Supply Voltage

4.5 → 32 V

Resolution

13 bit

Steps Per Revolution

8192Steps

IP Rating

IP65

Overall Height

60mm

Overall Width

60mm

Overall Depth

43mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Mounting Type

Hollow Shaft

Connection Type

Plug-In Connection

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, 8192 ppr, SSI Signal, 15mm Shaft

P.O.A.

SICK AFS/AFM60 SSI Series Absolute Absolute Encoder, 8192 ppr, SSI Signal, 15mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

AFS/AFM60 SSI

Pulses Per Revolution

8192

Maximum Revolutions

9000rpm

Output Signal Type

SSI

Shaft Diameter

15mm

Supply Voltage

4.5 → 32 V

Resolution

13 bit

Steps Per Revolution

8192Steps

IP Rating

IP65

Overall Height

60mm

Overall Width

60mm

Overall Depth

43mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Mounting Type

Hollow Shaft

Connection Type

Plug-In Connection

Country of Origin

Germany