Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SICK Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

RS Stock No.: 266-9749Brand: SICKManufacturers Part No.: 7902126
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc

Length

81mm

IP Rating

IP67

Mounting Type

Flush

Width

30mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

No

Maximum ac Voltage

250V

Shielding

Shielded

Maximum Switching Frequency

30Hz

Switching Current

350 mA, 250 mA, 100 mA

Short Circuit Overload Protection

No

Maximum Operating Temperature

+70°C

Switching Frequency

25/30 Hz

Standards Met

CCC, CE

Series

IM AC

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

SICK Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

P.O.A.

SICK Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 250 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc

Length

81mm

IP Rating

IP67

Mounting Type

Flush

Width

30mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

No

Maximum ac Voltage

250V

Shielding

Shielded

Maximum Switching Frequency

30Hz

Switching Current

350 mA, 250 mA, 100 mA

Short Circuit Overload Protection

No

Maximum Operating Temperature

+70°C

Switching Frequency

25/30 Hz

Standards Met

CCC, CE

Series

IM AC

Country of Origin

Romania