SICK Glass Fibre Optic Sensor

RS Stock No.: 285-2047Brand: SICKManufacturers Part No.: 7020038
brand-logo
View all in Fibre Optic Sensors

Technical documents

Specifications

Brand

Sick

Fibre Optic Type

Glass

Housing Material

Stainless Steel

Length

900mm

Maximum Operating Temperature

+315°C

Minimum Operating Temperature

-58°C

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

SICK Glass Fibre Optic Sensor

P.O.A.

SICK Glass Fibre Optic Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Fibre Optic Type

Glass

Housing Material

Stainless Steel

Length

900mm

Maximum Operating Temperature

+315°C

Minimum Operating Temperature

-58°C

Country of Origin

United States