Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SICK CCD 2D Scanning Barcode Scanner

RS Stock No.: 268-9180Brand: SICKManufacturers Part No.: 6080736
brand-logo
View all in Barcode Scanners

Technical documents

Specifications

Brand

Sick

Model

IDM240

Product Type

Barcode Scanner

Scanning Technology

CCD

Maximum Scan Distance

400mm

Wireless

No

Bluetooth

No

Interface

USB

2D Scanning

Yes

LCD Display

No

Dimensions

95 x 70.5 x 161.7mm

Weight

152g

Depth

95mm

Height

161.7mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

70.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Sick  2D Scanning Barcode Scanner
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SICK CCD 2D Scanning Barcode Scanner

P.O.A.

SICK CCD 2D Scanning Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sick  2D Scanning Barcode Scanner
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Sick

Model

IDM240

Product Type

Barcode Scanner

Scanning Technology

CCD

Maximum Scan Distance

400mm

Wireless

No

Bluetooth

No

Interface

USB

2D Scanning

Yes

LCD Display

No

Dimensions

95 x 70.5 x 161.7mm

Weight

152g

Depth

95mm

Height

161.7mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

70.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Sick  2D Scanning Barcode Scanner
P.O.A.Each (ex VAT)