SICK Glass, Plastic Fibre Optic Sensor 0 to 190 (Proximity System) mm, 0 → 800 (Through-Beam System) mm, PNP

RS Stock No.: 213-1734Brand: SICKManufacturers Part No.: 6063336
brand-logo
View all in Fibre Optic Sensors

Technical documents

Specifications

Brand

Sick

Detection Range

0 to 190 (Proximity System) mm, 0 → 800 (Through-Beam System) mm

Output Type

PNP

Fibre Optic Type

Glass, Plastic

Terminal Type

3-Pin

Response Time

0.00025 seconds

Electrical Connection

Connector M8

Switching Frequency

2 kHz

IP Rating

IP66

Housing Material

Plastic

Supply Voltage

10 → 30 V dc

Length

34.6mm

Width

10.5mm

Dimensions

10.5 x 34.6 x 71.9 mm

Maximum Operating Temperature

+55°C

Depth

71.9mm

Minimum Operating Temperature

-25°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SICK Glass, Plastic Fibre Optic Sensor 0 to 190 (Proximity System) mm, 0 → 800 (Through-Beam System) mm, PNP

P.O.A.

SICK Glass, Plastic Fibre Optic Sensor 0 to 190 (Proximity System) mm, 0 → 800 (Through-Beam System) mm, PNP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Detection Range

0 to 190 (Proximity System) mm, 0 → 800 (Through-Beam System) mm

Output Type

PNP

Fibre Optic Type

Glass, Plastic

Terminal Type

3-Pin

Response Time

0.00025 seconds

Electrical Connection

Connector M8

Switching Frequency

2 kHz

IP Rating

IP66

Housing Material

Plastic

Supply Voltage

10 → 30 V dc

Length

34.6mm

Width

10.5mm

Dimensions

10.5 x 34.6 x 71.9 mm

Maximum Operating Temperature

+55°C

Depth

71.9mm

Minimum Operating Temperature

-25°C

Country of Origin

China