Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SICK Glass Fibre Optic Sensor 0 to 400 (Proximity System) mm, 0 → 850 (Through-Beam System) mm, PNP Output,

RS Stock No.: 213-1843Brand: SICKManufacturers Part No.: 6039618
brand-logo
View all in Fibre Optic Sensors

Technical documents

Specifications

Brand

Sick

Detection Range

0 to 400 (Proximity System) mm, 0 → 850 (Through-Beam System) mm

Output Type

PNP

Fibre Optic Type

Glass

Terminal Type

4-Pin

Response Time

1.60E-05 seconds

Electrical Connection

Male Connector M8

Switching Frequency

31.2 kHz

IP Rating

IP50

Housing Material

Plastic

Supply Voltage

12 → 24 V dc

Length

34.6mm

Width

10.5mm

Dimensions

10.5 x 34.6 x 71.9 mm

Maximum Operating Temperature

+55°C

Depth

71.9mm

Minimum Operating Temperature

-25°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SICK Glass Fibre Optic Sensor 0 to 400 (Proximity System) mm, 0 → 850 (Through-Beam System) mm, PNP Output,

P.O.A.

SICK Glass Fibre Optic Sensor 0 to 400 (Proximity System) mm, 0 → 850 (Through-Beam System) mm, PNP Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Detection Range

0 to 400 (Proximity System) mm, 0 → 850 (Through-Beam System) mm

Output Type

PNP

Fibre Optic Type

Glass

Terminal Type

4-Pin

Response Time

1.60E-05 seconds

Electrical Connection

Male Connector M8

Switching Frequency

31.2 kHz

IP Rating

IP50

Housing Material

Plastic

Supply Voltage

12 → 24 V dc

Length

34.6mm

Width

10.5mm

Dimensions

10.5 x 34.6 x 71.9 mm

Maximum Operating Temperature

+55°C

Depth

71.9mm

Minimum Operating Temperature

-25°C

Country of Origin

China