Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SICK E100 Series Safety Enabling Switch, 2NC, 2NO, IP65

RS Stock No.: 285-9486Brand: SICKManufacturers Part No.: 6022880
brand-logo
View all in Safety Enabling Switches

Technical documents

Specifications

Brand

Sick

Series

E100

Contact Configuration

2NC, 2NO

Supply Voltage

24V dc

Supply Current

2A

IP Rating

IP65

Housing Material

Plastic

Width

64mm

Length

132mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK E100 Series Safety Enabling Switch, 2NC, 2NO, IP65

P.O.A.

SICK E100 Series Safety Enabling Switch, 2NC, 2NO, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Series

E100

Contact Configuration

2NC, 2NO

Supply Voltage

24V dc

Supply Current

2A

IP Rating

IP65

Housing Material

Plastic

Width

64mm

Length

132mm

Country of Origin

Germany