Technical documents
Specifications
Brand
SickDetection Range
0 to 65 (Proximity System) mm, 0 → 800 (Through-Beam System) mm
Output Type
Relay
Fibre Optic Type
Glass, Plastic
Response Time
0.02 seconds
Electrical Connection
Cable Gland
Switching Frequency
25 Hz
IP Rating
IP66
Housing Material
Plastic
Supply Voltage
12 → 240 V dc, 24 → 240 V ac
Length
77.8mm
Width
25mm
Depth
63mm
Minimum Operating Temperature
-25°C
Dimensions
25 x 77.8 x 63 mm
Maximum Operating Temperature
+55°C
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickDetection Range
0 to 65 (Proximity System) mm, 0 → 800 (Through-Beam System) mm
Output Type
Relay
Fibre Optic Type
Glass, Plastic
Response Time
0.02 seconds
Electrical Connection
Cable Gland
Switching Frequency
25 Hz
IP Rating
IP66
Housing Material
Plastic
Supply Voltage
12 → 240 V dc, 24 → 240 V ac
Length
77.8mm
Width
25mm
Depth
63mm
Minimum Operating Temperature
-25°C
Dimensions
25 x 77.8 x 63 mm
Maximum Operating Temperature
+55°C
Country of Origin
Japan