Technical documents
Specifications
Brand
SickAccessory Type
Mounting Bracket
For Use With
SICK Dx35
Application
Incl. Mounting Material, Mounting Bracket: Horizontal Sending Axis For Ceiling Or Floor Installation Or Vertical Sending Axis For Wall Installation, Steel, Zinc Coated
Series
BEF
Material
Steel, Zinc Coated
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickAccessory Type
Mounting Bracket
For Use With
SICK Dx35
Application
Incl. Mounting Material, Mounting Bracket: Horizontal Sending Axis For Ceiling Or Floor Installation Or Vertical Sending Axis For Wall Installation, Steel, Zinc Coated
Series
BEF
Material
Steel, Zinc Coated
Country of Origin
Germany