Technical documents
Specifications
Brand
SickSeries
deTec4 Core
Beam Resolution
14mm
Component Type
Receiver
Safety Type
4
SIL IEC 61508
SIL 3
SIL (IEC 61508)
SIL 3
PL EN ISO 13849-1
PL e
PL (EN ISO 13849-1)
PL e
Protective Height
1650mm
Maximum Protective Width
10m
Maximum Response Time
19 ms
Length
1662mm
Supply Voltage
24 V
Application
Finger, Industrial
Dimensions
34x30.7 mm
Terminal Type
5-Pin M12 Connector
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSeries
deTec4 Core
Beam Resolution
14mm
Component Type
Receiver
Safety Type
4
SIL IEC 61508
SIL 3
SIL (IEC 61508)
SIL 3
PL EN ISO 13849-1
PL e
PL (EN ISO 13849-1)
PL e
Protective Height
1650mm
Maximum Protective Width
10m
Maximum Response Time
19 ms
Length
1662mm
Supply Voltage
24 V
Application
Finger, Industrial
Dimensions
34x30.7 mm
Terminal Type
5-Pin M12 Connector
Country of Origin
Germany