Technical documents
Specifications
Brand
SickSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
4
Function
Emergency Stop
Auxiliary Contacts
1
Range
ReLy
Terminal Type
Spring
Depth
28mm
Series
RLY3
Length
125mm
Distrelec Product Id
30201963
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
SICK ReLy RLY3 Emergency Stop Safety Relay, 24V dc, Dual-Channel, 4 Safety Contacts
1
P.O.A.
SICK ReLy RLY3 Emergency Stop Safety Relay, 24V dc, Dual-Channel, 4 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
4
Function
Emergency Stop
Auxiliary Contacts
1
Range
ReLy
Terminal Type
Spring
Depth
28mm
Series
RLY3
Length
125mm
Distrelec Product Id
30201963
Country of Origin
Hungary