Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SICK MICS3 Series Laser Scanner, 9m Max Range

RS Stock No.: 285-8866Brand: SICKManufacturers Part No.: 1089492
brand-logo
View all in Light Detection and Ranging

Technical documents

Specifications

Brand

Sick

Series

MICS3

Maximum Scanning Distance

9m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

845nm

Maximum Response Time

90 ms

Terminal Type

M12 Connector

Dimensions

112 x 135.1 x 111.1 mm

Product Length

111.1mm

Width

122mm

Height

135.1mm

Length

111.1mm

Application

Indoor

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SICK MICS3 Series Laser Scanner, 9m Max Range

P.O.A.

SICK MICS3 Series Laser Scanner, 9m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Sick

Series

MICS3

Maximum Scanning Distance

9m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

845nm

Maximum Response Time

90 ms

Terminal Type

M12 Connector

Dimensions

112 x 135.1 x 111.1 mm

Product Length

111.1mm

Width

122mm

Height

135.1mm

Length

111.1mm

Application

Indoor

Country of Origin

Germany

You may be interested in