Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SICK Contrast Sensors 25 mm, RGB LED IO-Link, Digital, 100 mA, 10.8 → 28.8 V dc, IP67

RS Stock No.: 285-2035Brand: SICKManufacturers Part No.: 1078129
brand-logo
View all in Registration Sensors

Technical documents

Specifications

Brand

Sick

Detection Range

25 mm

Light Source

RGB LED

Output Type

Digital

Maximum Current

100 mA

Switching Frequency

50 kHz

Electrical Connection

M12 Male Connector

Supply Voltage

10.8 → 28.8 V dc

LED Status Display

Yes

Terminal Type

M12

Series

KTS

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Contrast Sensors 25 mm, RGB LED IO-Link, Digital, 100 mA, 10.8 → 28.8 V dc, IP67

P.O.A.

SICK Contrast Sensors 25 mm, RGB LED IO-Link, Digital, 100 mA, 10.8 → 28.8 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Detection Range

25 mm

Light Source

RGB LED

Output Type

Digital

Maximum Current

100 mA

Switching Frequency

50 kHz

Electrical Connection

M12 Male Connector

Supply Voltage

10.8 → 28.8 V dc

LED Status Display

Yes

Terminal Type

M12

Series

KTS

IP Rating

IP67

Interface

IO-Link

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany