Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 5 → 400 mm Detection Range

RS Stock No.: 266-8082Brand: SICKManufacturers Part No.: 1077714
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Miniature

Detection Type

Background Suppression

Detection Range

5 → 400 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

32 mA

Response Time

1.2 ms

Housing Material

Plastic

Minimum Operating Temperature

+20°C

Maximum Operating Temperature

+50°C

Series

G6

Standards Met

CE, UL

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 5 → 400 mm Detection Range

P.O.A.

SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 5 → 400 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Miniature

Detection Type

Background Suppression

Detection Range

5 → 400 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

32 mA

Response Time

1.2 ms

Housing Material

Plastic

Minimum Operating Temperature

+20°C

Maximum Operating Temperature

+50°C

Series

G6

Standards Met

CE, UL

Country of Origin

Malaysia