Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SICK Retroreflective Photoelectric Sensor, Block Sensor, 12 m Detection Range

RS Stock No.: 201-1499Brand: SICKManufacturers Part No.: 1071153Distrelec Article No.: 30265609
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

12 m

Output Type

PNP

Electrical Connection

M12 Connector

Series

G10

Distrelec Product Id

30265609

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SICK Retroreflective Photoelectric Sensor, Block Sensor, 12 m Detection Range

P.O.A.

SICK Retroreflective Photoelectric Sensor, Block Sensor, 12 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

12 m

Output Type

PNP

Electrical Connection

M12 Connector

Series

G10

Distrelec Product Id

30265609

Country of Origin

Malaysia