Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SICK S32B Series Laser Scanner, 3m Max Range

RS Stock No.: 285-6812Brand: SICKManufacturers Part No.: 1056431Distrelec Article No.: 30133986
brand-logo
View all in Light Detection and Ranging

Technical documents

Specifications

Brand

Sick

Series

S32B

Maximum Scanning Distance

3m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

905nm

Maximum Response Time

60 ms

Terminal Type

Cable

Dimensions

102 x 116 x 105 mm

Product Length

105mm

Application

Indoor

Length

105mm

Width

102mm

Height

116mm

Distrelec Product Id

30133986

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK S32B Series Laser Scanner, 3m Max Range

P.O.A.

SICK S32B Series Laser Scanner, 3m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Series

S32B

Maximum Scanning Distance

3m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

905nm

Maximum Response Time

60 ms

Terminal Type

Cable

Dimensions

102 x 116 x 105 mm

Product Length

105mm

Application

Indoor

Length

105mm

Width

102mm

Height

116mm

Distrelec Product Id

30133986

Country of Origin

Germany