SICK S30A Series Laser Scanner Safety Laser Scanner, 49m Max Range

RS Stock No.: 285-4234Brand: SICKManufacturers Part No.: 1052591
brand-logo
View all in Light Detection and Ranging

Technical documents

Specifications

Brand

Sick

Series

S30A

Component Type

Safety Laser Scanner

Maximum Scanning Distance

49m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

905nm

Maximum Response Time

60 ms

Terminal Type

Optical Fiber Conductor

Dimensions

155 x 185 x 160 mm

Product Length

160mm

Protective Height

4m

Features

Monitoring Case Switching, Simultaneous Monitoring, Static Protective Field Switching

Length

160mm

Width

155mm

Height

185mm

Application

Indoor

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SICK S30A Series Laser Scanner Safety Laser Scanner, 49m Max Range

P.O.A.

SICK S30A Series Laser Scanner Safety Laser Scanner, 49m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Sick

Series

S30A

Component Type

Safety Laser Scanner

Maximum Scanning Distance

49m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

905nm

Maximum Response Time

60 ms

Terminal Type

Optical Fiber Conductor

Dimensions

155 x 185 x 160 mm

Product Length

160mm

Protective Height

4m

Features

Monitoring Case Switching, Simultaneous Monitoring, Static Protective Field Switching

Length

160mm

Width

155mm

Height

185mm

Application

Indoor

Country of Origin

Germany

You may be interested in