Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 4 m Detection Range

RS Stock No.: 266-9268Brand: SICKManufacturers Part No.: 1047437
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0 → 4 m

Output Type

NPN, PNP

Electrical Connection

M12 Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

M12 5 Pin Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Response Time

2.5 ms

Maximum Operating Temperature

+60°C

Series

WL

Housing Material

Plastic

Minimum Operating Temperature

+30°C

Standards Met

CE

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 4 m Detection Range

P.O.A.

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 4 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0 → 4 m

Output Type

NPN, PNP

Electrical Connection

M12 Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

M12 5 Pin Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Response Time

2.5 ms

Maximum Operating Temperature

+60°C

Series

WL

Housing Material

Plastic

Minimum Operating Temperature

+30°C

Standards Met

CE

Country of Origin

Germany