SICK FLEXIS Series Input/Output Module, Via FLEXBUS+
RS Stock No.: 213-3781Brand: SICKManufacturers Part No.: FX0-GENT00000Distrelec Article No.: 30423371

Technical documents
Specifications
Brand
SickRange
Flexi Soft
Series
FLEXIS
Type
Gateway
For Use With
Flexi Soft System
Supply Voltage
Via FLEXBUS+
Mounting Style
DIN Rail
Dimensions
22.5 x 96.5 x 120.6 mm
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
SICK FLEXIS Series Input/Output Module, Via FLEXBUS+
1
P.O.A.
SICK FLEXIS Series Input/Output Module, Via FLEXBUS+
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickRange
Flexi Soft
Series
FLEXIS
Type
Gateway
For Use With
Flexi Soft System
Supply Voltage
Via FLEXBUS+
Mounting Style
DIN Rail
Dimensions
22.5 x 96.5 x 120.6 mm
Country of Origin
Hungary