SICK DFS60 Series Incremental Incremental Encoder, 5000 ppr, TTL Signal, Solid Type, 10mm Shaft

RS Stock No.: 212-5649Brand: SICKManufacturers Part No.: 1037124Distrelec Article No.: 30396984
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

5000

Series

DFS60

Maximum Revolutions

9000rpm

Output Signal Type

TTL

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

4.5 → 5.5 V

IP Rating

IP65

Overall Height

60mm

Overall Width

60mm

Overall Depth

40.1mm

Minimum Operating Temperature

-30°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+100°C

Connection Type

Plug-In Connection

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK DFS60 Series Incremental Incremental Encoder, 5000 ppr, TTL Signal, Solid Type, 10mm Shaft

P.O.A.

SICK DFS60 Series Incremental Incremental Encoder, 5000 ppr, TTL Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

5000

Series

DFS60

Maximum Revolutions

9000rpm

Output Signal Type

TTL

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

4.5 → 5.5 V

IP Rating

IP65

Overall Height

60mm

Overall Width

60mm

Overall Depth

40.1mm

Minimum Operating Temperature

-30°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+100°C

Connection Type

Plug-In Connection

Country of Origin

Germany