Showa Duracoil Grey HPPE, Polyester Cut Resistant Work Gloves, Size 7, Nitrile Foam Coating

RS Stock No.: 186-2951Brand: ShowaManufacturers Part No.: SHO3862
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

Showa

Glove Size

7

Primary Glove Application

Cut Resistant

Glove Material

HPPE, Polyester

Main Colour of Glove

Grey

Glove Coating

Nitrile Foam

Number of Gloves

1Pair

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN388 2016

4X42C

EN374 Chemical

No

Range

Duracoil

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Vietnam

Stock information temporarily unavailable.

₪ 144.82

₪ 144.82 1 Pair (ex VAT)

₪ 169.44

₪ 169.44 1 Pair (inc. VAT)

Showa Duracoil Grey HPPE, Polyester Cut Resistant Work Gloves, Size 7, Nitrile Foam Coating

₪ 144.82

₪ 144.82 1 Pair (ex VAT)

₪ 169.44

₪ 169.44 1 Pair (inc. VAT)

Showa Duracoil Grey HPPE, Polyester Cut Resistant Work Gloves, Size 7, Nitrile Foam Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Showa

Glove Size

7

Primary Glove Application

Cut Resistant

Glove Material

HPPE, Polyester

Main Colour of Glove

Grey

Glove Coating

Nitrile Foam

Number of Gloves

1Pair

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN388 2016

4X42C

EN374 Chemical

No

Range

Duracoil

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Vietnam