Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SHOT 55 W LED Batten Light, 240 V LED Module, 1550 mm Long, IP65

RS Stock No.: 222-9669Brand: SHOTManufacturers Part No.: LD2WPF553L
brand-logo
View all in Batten Lights

Technical documents

Specifications

Brand

SHOT

Type

LED Module

Batten Type

Single

Length

1550 mm

Width

80 mm

Depth

78 mm

Wattage

55 W

Lamp Type

LED

Colour Temperature

4000K

Life Hours

50 000h

Voltage Rating

240 V

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SHOT 55 W LED Batten Light, 240 V LED Module, 1550 mm Long, IP65

P.O.A.

SHOT 55 W LED Batten Light, 240 V LED Module, 1550 mm Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SHOT

Type

LED Module

Batten Type

Single

Length

1550 mm

Width

80 mm

Depth

78 mm

Wattage

55 W

Lamp Type

LED

Colour Temperature

4000K

Life Hours

50 000h

Voltage Rating

240 V

IP Rating

IP65

Country of Origin

China