Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Sharp, PC457L0NIP0F DC Input Transistor Output Optocoupler, Surface Mount, 5-Pin Mini-Flat

RS Stock No.: 315-668Brand: SharpManufacturers Part No.: PC457L0NIP0F
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

Sharp

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

5

Package Type

Mini-Flat

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

3.75 kVrms

Maximum Current Transfer Ratio

50%

Minimum Current Transfer Ratio

19%

Series

PC

Product details

Transistor Output - Bipolar, Sharp

Optocouplers, Sharp

You may be interested in
Stock information temporarily unavailable.

₪ 111.82

₪ 22.365 Each (In a Pack of 5) (ex VAT)

₪ 130.83

₪ 26.167 Each (In a Pack of 5) (inc. VAT)

Sharp, PC457L0NIP0F DC Input Transistor Output Optocoupler, Surface Mount, 5-Pin Mini-Flat

₪ 111.82

₪ 22.365 Each (In a Pack of 5) (ex VAT)

₪ 130.83

₪ 26.167 Each (In a Pack of 5) (inc. VAT)

Sharp, PC457L0NIP0F DC Input Transistor Output Optocoupler, Surface Mount, 5-Pin Mini-Flat
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20₪ 22.365₪ 111.82
25 - 45₪ 15.06₪ 75.30
50 - 95₪ 14.295₪ 71.48
100 - 245₪ 13.485₪ 67.42
250+₪ 12.255₪ 61.28
You may be interested in

Technical documents

Specifications

Brand

Sharp

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.95V

Number of Channels

1

Number of Pins

5

Package Type

Mini-Flat

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

3.75 kVrms

Maximum Current Transfer Ratio

50%

Minimum Current Transfer Ratio

19%

Series

PC

Product details

Transistor Output - Bipolar, Sharp

Optocouplers, Sharp

You may be interested in