Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

GP2Y0D02YK Sharp, Screw Mount Reflective Optical Sensor, Transceiver Output

RS Stock No.: 477-5770Brand: SharpManufacturers Part No.: GP2Y0D02YK
brand-logo
View all in Reflective Optical Sensors

Technical documents

Specifications

Brand

Sharp

Peak Sensor Distance

200 → 1500mm

Output Device

Transceiver

Typical Rise Time

39ms

Typical Fall Time

47ms

Number of Pins

3

Mounting Type

Screw Mount

Dimensions

44.5 x 18.9 x 21.6mm

Height

21.6mm

Length

44.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Width

18.9mm

Operating Temperature Range

-10 → +60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

GP2Y0D02YK Sharp, Screw Mount Reflective Optical Sensor, Transceiver Output

P.O.A.

GP2Y0D02YK Sharp, Screw Mount Reflective Optical Sensor, Transceiver Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Sharp

Peak Sensor Distance

200 → 1500mm

Output Device

Transceiver

Typical Rise Time

39ms

Typical Fall Time

47ms

Number of Pins

3

Mounting Type

Screw Mount

Dimensions

44.5 x 18.9 x 21.6mm

Height

21.6mm

Length

44.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Width

18.9mm

Operating Temperature Range

-10 → +60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in