Technical documents
Specifications
Brand
SharpPeak Sensor Distance
27 (Non-Detection) mm, 9 (Detection) mm
Output Device
Photointerrupter
Mounting Type
Surface Mount
Dimensions
39.8 x 9 x 8.65mm
Height
8.65mm
Length
39.8mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Width
9mm
Output Signal Type
Analogue
Operating Temperature Range
-10 → +60°C
₪ 3,349.50
₪ 33.495 Each (In a Bag of 100) (ex VAT)
₪ 3,918.92
₪ 39.189 Each (In a Bag of 100) (inc. VAT)
100
₪ 3,349.50
₪ 33.495 Each (In a Bag of 100) (ex VAT)
₪ 3,918.92
₪ 39.189 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | ₪ 33.495 | ₪ 3,349.50 |
200 - 400 | ₪ 32.31 | ₪ 3,231.00 |
500+ | ₪ 28.89 | ₪ 2,889.00 |
Technical documents
Specifications
Brand
SharpPeak Sensor Distance
27 (Non-Detection) mm, 9 (Detection) mm
Output Device
Photointerrupter
Mounting Type
Surface Mount
Dimensions
39.8 x 9 x 8.65mm
Height
8.65mm
Length
39.8mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Width
9mm
Output Signal Type
Analogue
Operating Temperature Range
-10 → +60°C