Technical documents
Specifications
Brand
SharpOutput Device
Transistor
Typical Rise Time
0.5µs
Typical Fall Time
0.5µs
Number of Channels
1
Number of Pins
5
Mounting Type
Through Hole
Package Type
OPIC
Dimensions
18.6 x 15.2 x 5mm
Height
5mm
Length
18.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Width
15.2mm
Operating Temperature Range
-25 → +85°C
Product details
Slotted Optical Switch, Logic Output
Slotted Optical Switches, Sharp
₪ 134.62
₪ 26.925 Each (In a Pack of 5) (ex VAT)
₪ 157.51
₪ 31.502 Each (In a Pack of 5) (inc. VAT)
Standard
5
₪ 134.62
₪ 26.925 Each (In a Pack of 5) (ex VAT)
₪ 157.51
₪ 31.502 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price | Per Pack | 
|---|---|---|
| 5 - 20 | ₪ 26.925 | ₪ 134.62 | 
| 25 - 45 | ₪ 19.50 | ₪ 97.50 | 
| 50 - 70 | ₪ 17.58 | ₪ 87.90 | 
| 75 - 95 | ₪ 16.935 | ₪ 84.68 | 
| 100+ | ₪ 16.335 | ₪ 81.68 | 
Technical documents
Specifications
Brand
SharpOutput Device
Transistor
Typical Rise Time
0.5µs
Typical Fall Time
0.5µs
Number of Channels
1
Number of Pins
5
Mounting Type
Through Hole
Package Type
OPIC
Dimensions
18.6 x 15.2 x 5mm
Height
5mm
Length
18.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Width
15.2mm
Operating Temperature Range
-25 → +85°C
Product details


