Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Sensirion Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C, 1%RH

RS Stock No.: 243-6413PBrand: SensirionManufacturers Part No.: 3.000.645
brand-logo

Technical documents

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

1%RH

Mounting Type

Surface Mount

Operating Temperature Range

-40 → +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Minimum Operating Supply Voltage

1.08 V

Maximum Operating Supply Voltage

3.6 V

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Sensirion Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C, 1%RH
Select packaging type

P.O.A.

Sensirion Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C, 1%RH
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

1%RH

Mounting Type

Surface Mount

Operating Temperature Range

-40 → +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Minimum Operating Supply Voltage

1.08 V

Maximum Operating Supply Voltage

3.6 V

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more