Sensata Crydom Solid State Interface Relay, 32 V dc Control, 6 A rms Load, DIN Rail Mount

RS Stock No.: 720-4098Brand: Sensata / CrydomManufacturers Part No.: DR24D06Distrelec Article No.: 13744538
brand-logo
View all in Solid State Interface Relays

Technical documents

Specifications

Maximum Control Voltage

32 V dc

Maximum Load Current

6 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

280 V rms

Minimum Control Voltage

4 V dc

Control Voltage Range

4 → 32 V dc

Switching Type

Zero Cross

Load Voltage Range

24 → 280Vrms

Minimum Load Voltage

24 V rms

Terminal Type

Screw

Depth

11mm

Minimum Load Current

0.15 A rms

Height

90.3mm

Length

83.7mm

Off State Leakage Current

0.1mA rms

Maximum Turn On Time

1/2 cycle

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Dimensions

83.7 x 11 x 90.3mm

Operating Temperature Range

-30 → +80°C

Manufacturer Part No.

DR24D06

Country of Origin

Mexico

Product details

DIN Rail Mounting - SeriesOne DR SSRs

Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability

Approvals

UL, cUL, CE

Crydom Solid State Relay and Accessories

Stock information temporarily unavailable.

₪ 355.70

₪ 355.70 Each (ex VAT)

₪ 416.17

₪ 416.17 Each (inc. VAT)

Sensata Crydom Solid State Interface Relay, 32 V dc Control, 6 A rms Load, DIN Rail Mount

₪ 355.70

₪ 355.70 Each (ex VAT)

₪ 416.17

₪ 416.17 Each (inc. VAT)

Sensata Crydom Solid State Interface Relay, 32 V dc Control, 6 A rms Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 355.70
5 - 9₪ 349.96
10+₪ 340.17

Technical documents

Specifications

Maximum Control Voltage

32 V dc

Maximum Load Current

6 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

280 V rms

Minimum Control Voltage

4 V dc

Control Voltage Range

4 → 32 V dc

Switching Type

Zero Cross

Load Voltage Range

24 → 280Vrms

Minimum Load Voltage

24 V rms

Terminal Type

Screw

Depth

11mm

Minimum Load Current

0.15 A rms

Height

90.3mm

Length

83.7mm

Off State Leakage Current

0.1mA rms

Maximum Turn On Time

1/2 cycle

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Dimensions

83.7 x 11 x 90.3mm

Operating Temperature Range

-30 → +80°C

Manufacturer Part No.

DR24D06

Country of Origin

Mexico

Product details

DIN Rail Mounting - SeriesOne DR SSRs

Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability

Approvals

UL, cUL, CE

Crydom Solid State Relay and Accessories