Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Semikron, SK 70 DT 08, Thyristor Module, SCR, 68A 800V, 28-Pin SEMITOP3

RS Stock No.: 905-6055Brand: SemikronManufacturers Part No.: SK 70 DT 08
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

68A

Thyristor Type

SCR

Package Type

SEMITOP3

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

450A

Mounting Type

Through Hole

Maximum Gate Trigger Current

100 (Min)mA

Maximum Gate Trigger Voltage

2 (Min)V

Maximum Holding Current

150mA

Pin Count

28

Dimensions

55 x 31 x 15.43mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

10mA

Peak On-State Voltage

1.9V

Country of Origin

Italy

Product details

Dual Thyristor Modules, SK SEMITOP 3 Series, Semikron

Dual anti-parallel thyristor

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 75.87

₪ 75.87 Each (ex VAT)

₪ 88.77

₪ 88.77 Each (inc. VAT)

Semikron, SK 70 DT 08, Thyristor Module, SCR, 68A 800V, 28-Pin SEMITOP3

₪ 75.87

₪ 75.87 Each (ex VAT)

₪ 88.77

₪ 88.77 Each (inc. VAT)

Semikron, SK 70 DT 08, Thyristor Module, SCR, 68A 800V, 28-Pin SEMITOP3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Rated Average On-State Current

68A

Thyristor Type

SCR

Package Type

SEMITOP3

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

450A

Mounting Type

Through Hole

Maximum Gate Trigger Current

100 (Min)mA

Maximum Gate Trigger Voltage

2 (Min)V

Maximum Holding Current

150mA

Pin Count

28

Dimensions

55 x 31 x 15.43mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

10mA

Peak On-State Voltage

1.9V

Country of Origin

Italy

Product details

Dual Thyristor Modules, SK SEMITOP 3 Series, Semikron

Dual anti-parallel thyristor

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in