Semikron Danfoss SKYPER IGBT

RS Stock No.: 905-6059Brand: Semikron DanfossManufacturers Part No.: Board 2 generic SKYPER 42 R
brand-logo

Technical documents

Specifications

Power Management Function

IGBT

Kit Classification

Adapter Board

Kit Name

SKYPER

Country of Origin

Germany

Product details

SKYPER® 42 R IGBT Adaptor Board

The Board 2 generic SKYPER 42 R is an adaptor board for SKYPER IGBT drivers (e.g. RS 905-6175) in bridge circuits for industrial applications. The adaptor board can be used with one IGBT module, or with two in parallel. The board can be customized allowing adaptation and optimization to the IGBT modules i.e. SEMITRANS™ Low inductance packages, or SEMiX® (solder pin version) flat packages.
The switching characteristics of the IGBT can be influenced by user adaptation of the Gate Resistors to change the turn-on and turn-off speed. Furthermore, it is possible to adjust the monitoring level and blanking time for the DSCP (Dynamic Short Circuit Protection).

Two output channels adjustable in single or dual mode
Collector-Emitter voltage 1700V
Output peak current 30A
Half-bridge switching circuit
Dynamic Short Circuit Protection
Collector Series Resistance
Adaptation Gate Resistors
Boost Capacitors

MOSFET & IGBT Drivers, Semikron

₪ 1,830.58

₪ 1,830.58 Each (ex VAT)

₪ 2,141.78

₪ 2,141.78 Each (inc. VAT)

Semikron Danfoss SKYPER IGBT

₪ 1,830.58

₪ 1,830.58 Each (ex VAT)

₪ 2,141.78

₪ 2,141.78 Each (inc. VAT)

Semikron Danfoss SKYPER IGBT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9₪ 1,830.58
10 - 19₪ 1,803.03
20+₪ 1,773.78

Technical documents

Specifications

Power Management Function

IGBT

Kit Classification

Adapter Board

Kit Name

SKYPER

Country of Origin

Germany

Product details

SKYPER® 42 R IGBT Adaptor Board

The Board 2 generic SKYPER 42 R is an adaptor board for SKYPER IGBT drivers (e.g. RS 905-6175) in bridge circuits for industrial applications. The adaptor board can be used with one IGBT module, or with two in parallel. The board can be customized allowing adaptation and optimization to the IGBT modules i.e. SEMITRANS™ Low inductance packages, or SEMiX® (solder pin version) flat packages.
The switching characteristics of the IGBT can be influenced by user adaptation of the Gate Resistors to change the turn-on and turn-off speed. Furthermore, it is possible to adjust the monitoring level and blanking time for the DSCP (Dynamic Short Circuit Protection).

Two output channels adjustable in single or dual mode
Collector-Emitter voltage 1700V
Output peak current 30A
Half-bridge switching circuit
Dynamic Short Circuit Protection
Collector Series Resistance
Adaptation Gate Resistors
Boost Capacitors

MOSFET & IGBT Drivers, Semikron