Seiko Instruments SLP Label Roll, 54mm Width, 70mm Height, 320Per Pack Qty

RS Stock No.: 288-3702Brand: Seiko InstrumentsManufacturers Part No.: SLP-DRLDistrelec Article No.: 12511656
View all in Label Rolls

Technical documents

Specifications

Product Type

Label

Label Height

70mm

Výška štítku

70mm

Label Width

54mm

Diameter

70mm

Label Quantity

320Per Pack

Series

SLP

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Seiko Instruments SLP Label Roll, 54mm Width, 70mm Height, 320Per Pack Qty

P.O.A.

Seiko Instruments SLP Label Roll, 54mm Width, 70mm Height, 320Per Pack Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Label

Label Height

70mm

Výška štítku

70mm

Label Width

54mm

Diameter

70mm

Label Quantity

320Per Pack

Series

SLP

Country of Origin

Vietnam