SEEREP WLH1015X E27 LED Bulbs 7.2 W(100W), 4000K, Cool White, Bulb shape

RS Stock No.: 281-3084Brand: SEEREPManufacturers Part No.: WLH1015X3B
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Brand

SEEREP

Lamp Base

E27

Wattage

7.2 W

Colour Temperature

4000K

Series

WLH1015X

Incandescent Equivalent Wattage

100W

Dimmable

No

Lamp Shape

Bulb

Colour Tone

Cool White

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SEEREP WLH1015X E27 LED Bulbs 7.2 W(100W), 4000K, Cool White, Bulb shape

P.O.A.

SEEREP WLH1015X E27 LED Bulbs 7.2 W(100W), 4000K, Cool White, Bulb shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

SEEREP

Lamp Base

E27

Wattage

7.2 W

Colour Temperature

4000K

Series

WLH1015X

Incandescent Equivalent Wattage

100W

Dimmable

No

Lamp Shape

Bulb

Colour Tone

Cool White

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating A

Country of Origin

China