Technical documents
Specifications
Brand
Seeed StudioProcessor Type
ARM Cortex
Number of Cores
8
Supply Voltage
24 V
Bus Type
USB
Port Type
HDMI, RJ45
Dimensions
159 x 155 x 57 mm
Number of Card Slots
1
Onboard Memory
16 GB
Type of Memory Onboard
LPDDR5
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Seeed Studio Industrial Computer, ARM Cortex 16 GB, 8
1
P.O.A.
Seeed Studio Industrial Computer, ARM Cortex 16 GB, 8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Seeed StudioProcessor Type
ARM Cortex
Number of Cores
8
Supply Voltage
24 V
Bus Type
USB
Port Type
HDMI, RJ45
Dimensions
159 x 155 x 57 mm
Number of Card Slots
1
Onboard Memory
16 GB
Type of Memory Onboard
LPDDR5
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
China