Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Seeed Studio reComputer industrial, Industrial Computer, 48 MHz

RS Stock No.: 285-6819Brand: Seeed StudioManufacturers Part No.: 102991694
brand-logo
View all in Industrial Computers

Technical documents

Specifications

Series

reComputer industrial

Clock Speed

48 MHz

Supply Voltage

12 V

Bus Type

USB

Port Type

USB

Dimensions

100 x 80 x 29 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Seeed Studio reComputer industrial, Industrial Computer, 48 MHz

P.O.A.

Seeed Studio reComputer industrial, Industrial Computer, 48 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

reComputer industrial

Clock Speed

48 MHz

Supply Voltage

12 V

Bus Type

USB

Port Type

USB

Dimensions

100 x 80 x 29 mm

Country of Origin

China