Technical documents
Specifications
Brand
SCSPackaging Type
Moisture Barrier Bag
Type
Bag
Colour
Silver
Length
508mm
Thickness
0.15mm
Width
305mm
Quantity Per Package
100
Dissipative
Yes
Conductive
No
Closure Type
Open Top
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Tensile Strength
26.2mPa
Country of Origin
United States
₪ 1,084.28
₪ 1,084.28 1 Box of 100 (ex VAT)
₪ 1,268.61
₪ 1,268.61 1 Box of 100 (inc. VAT)
1
₪ 1,084.28
₪ 1,084.28 1 Box of 100 (ex VAT)
₪ 1,268.61
₪ 1,268.61 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 1,084.28 |
10 - 19 | ₪ 1,059.12 |
20+ | ₪ 1,043.07 |
Technical documents
Specifications
Brand
SCSPackaging Type
Moisture Barrier Bag
Type
Bag
Colour
Silver
Length
508mm
Thickness
0.15mm
Width
305mm
Quantity Per Package
100
Dissipative
Yes
Conductive
No
Closure Type
Open Top
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Tensile Strength
26.2mPa
Country of Origin
United States