Schurter 10A, 125 V ac, 250 V ac Male Snap-In Filtered IEC Connector 2 Pole KMF1.1291.11, Quick Connect 1 Fuse

RS Stock No.: 870-0818Brand: SchurterManufacturers Part No.: KMF1.1291.11Distrelec Article No.: 16963529
brand-logo
View all in IEC Filters

Technical documents

Specifications

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Quick Connect

Current Rating

10A

Voltage Rating

125 V ac, 250 V ac

Mounting Type

Snap-In

Operating Frequency

50 Hz, 60 Hz

IEC Connector Type

C14

Width

30.5mm

Depth

42.9mm

Height

50mm

Distrelec Product Id

16963529

Country of Origin

Czech Republic

Product details

Series Information

KMF series power entry modules with line filter from SCHURTER are an ultra-compact solution with small dimensions both behind and in front of the panel. These power line filters snap-in from the front and have four key functions. The KMF series acts as a line filter (in the standard and medical version), class I or II inlet protection, a fuse holder for fuse links 5 x 20 mm 1 or 2 pole and a 2 pole line switch. These power entry modules feature flexible steel segments that ensure excellent contact and innovative EMC shielding. All single elements are supplied already wired, and fuse drawers act as an additional safety measure.

Schurter KMF series panel mount IEC Appliance Inlet with Filter, fuse holder 1- or 2-pole, Line Switch 2-pole. These filters feature a compact design with small dimensions infront and behind the panel.EMC shielding with flexible steel segments for a good contact. Easy flexible snap-in mounting. Protection class 1 or 11 versions. Suitable for use in equipment according to IEC/UL 60950
Suitable for use in medical equipment according to IEC/UL 60601-1

Product Application Information

SCHURTER KMF power entry modules can be used in medical equipment in line with IEC/UL 60601-1 and in more standard equipment according to IEC/UL 60950.

Approvals

UL File

Approvals

VDE Certificate Number: 40035743
UL File Number: E72928
CCC File Number: 2009010204326571

Standards

IEC/EN 60950
IEC/UL 60601-1

Schurter Range

Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

You may be interested in
RS PRO Chassis Mount IEC Inlet Filter
P.O.A.Each (In a Box of 108) (ex VAT)
Stock information temporarily unavailable.

₪ 187.78

₪ 187.78 Each (ex VAT)

₪ 219.70

₪ 219.70 Each (inc. VAT)

Schurter 10A, 125 V ac, 250 V ac Male Snap-In Filtered IEC Connector 2 Pole KMF1.1291.11, Quick Connect 1 Fuse

₪ 187.78

₪ 187.78 Each (ex VAT)

₪ 219.70

₪ 219.70 Each (inc. VAT)

Schurter 10A, 125 V ac, 250 V ac Male Snap-In Filtered IEC Connector 2 Pole KMF1.1291.11, Quick Connect 1 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Chassis Mount IEC Inlet Filter
P.O.A.Each (In a Box of 108) (ex VAT)

Technical documents

Specifications

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Quick Connect

Current Rating

10A

Voltage Rating

125 V ac, 250 V ac

Mounting Type

Snap-In

Operating Frequency

50 Hz, 60 Hz

IEC Connector Type

C14

Width

30.5mm

Depth

42.9mm

Height

50mm

Distrelec Product Id

16963529

Country of Origin

Czech Republic

Product details

Series Information

KMF series power entry modules with line filter from SCHURTER are an ultra-compact solution with small dimensions both behind and in front of the panel. These power line filters snap-in from the front and have four key functions. The KMF series acts as a line filter (in the standard and medical version), class I or II inlet protection, a fuse holder for fuse links 5 x 20 mm 1 or 2 pole and a 2 pole line switch. These power entry modules feature flexible steel segments that ensure excellent contact and innovative EMC shielding. All single elements are supplied already wired, and fuse drawers act as an additional safety measure.

Schurter KMF series panel mount IEC Appliance Inlet with Filter, fuse holder 1- or 2-pole, Line Switch 2-pole. These filters feature a compact design with small dimensions infront and behind the panel.EMC shielding with flexible steel segments for a good contact. Easy flexible snap-in mounting. Protection class 1 or 11 versions. Suitable for use in equipment according to IEC/UL 60950
Suitable for use in medical equipment according to IEC/UL 60601-1

Product Application Information

SCHURTER KMF power entry modules can be used in medical equipment in line with IEC/UL 60601-1 and in more standard equipment according to IEC/UL 60950.

Approvals

UL File

Approvals

VDE Certificate Number: 40035743
UL File Number: E72928
CCC File Number: 2009010204326571

Standards

IEC/EN 60950
IEC/UL 60601-1

Schurter Range

Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.

You may be interested in
RS PRO Chassis Mount IEC Inlet Filter
P.O.A.Each (In a Box of 108) (ex VAT)