Schurter C14 Cable Mount IEC Connector Male, 10A, 250 V

RS Stock No.: 173-7842Brand: SchurterManufacturers Part No.: 4732
brand-logo
View all in IEC Connectors

Technical documents

Specifications

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Screw

Voltage Rating

250 V

Product details

EEC 22 male C14 straight plug, series 4732

C14 EEC power connector for use with C13 EEC mating socket connectors.

EEC 22 male straight plug for 3 x 1 mm2 max. cables.
Screw terminal connection.
E type connector.

Standards

UL, CSA and VDE.

You may be interested in
Stock information temporarily unavailable.

₪ 3,886.50

₪ 38.865 Each (In a Box of 100) (ex VAT)

₪ 4,547.20

₪ 45.472 Each (In a Box of 100) (inc. VAT)

Schurter C14 Cable Mount IEC Connector Male, 10A, 250 V

₪ 3,886.50

₪ 38.865 Each (In a Box of 100) (ex VAT)

₪ 4,547.20

₪ 45.472 Each (In a Box of 100) (inc. VAT)

Schurter C14 Cable Mount IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Screw

Voltage Rating

250 V

Product details

EEC 22 male C14 straight plug, series 4732

C14 EEC power connector for use with C13 EEC mating socket connectors.

EEC 22 male straight plug for 3 x 1 mm2 max. cables.
Screw terminal connection.
E type connector.

Standards

UL, CSA and VDE.

You may be interested in