Technical documents
Specifications
Brand
SchurterSwitch Operation
Pulse
Illuminated
Yes
LED Colour
Green, Red
Terminal Type
Through Hole
Contact Configuration
SPST
Panel Cut Out Diameter
30mm
Contact Current Rating
100 mA @ 24 V dc
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Country of Origin
Switzerland
Product details
Piezo Ignition Series PSE, Vandal-Proof
Schurter piezo switch series offer a highly reliable product with a long lifetime of more than 20 million actuations. These switches are ideal for use in harsh environments both inside and outside.
Illuminated piezo buttons
Vandal‑proof aluminium housing
No mechanical parts
₪ 8,290.80
₪ 414.54 Each (In a Box of 20) (ex VAT)
₪ 9,700.24
₪ 485.012 Each (In a Box of 20) (inc. VAT)
20
₪ 8,290.80
₪ 414.54 Each (In a Box of 20) (ex VAT)
₪ 9,700.24
₪ 485.012 Each (In a Box of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchurterSwitch Operation
Pulse
Illuminated
Yes
LED Colour
Green, Red
Terminal Type
Through Hole
Contact Configuration
SPST
Panel Cut Out Diameter
30mm
Contact Current Rating
100 mA @ 24 V dc
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Country of Origin
Switzerland
Product details
Piezo Ignition Series PSE, Vandal-Proof
Schurter piezo switch series offer a highly reliable product with a long lifetime of more than 20 million actuations. These switches are ideal for use in harsh environments both inside and outside.
Illuminated piezo buttons
Vandal‑proof aluminium housing
No mechanical parts