Schurter 1.6A T Glass Cartridge Fuse, 5 x 20mm

Technical documents
Specifications
Brand
SchurterCurrent Rating
1.6A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
FST 5x20
Fuse Standard
IEC 60127, IEC 60950
Country of Origin
China
Product details
Schurter FST series time-delay fuses
Schurter FST series cartridge fuses are a miniature fuse that offers primary protection for many different applications, they are suitable for use in circuits up to 250V ac.
These glass bodied fuses are time delay fuses which allows the overloaded fuse to continue working for a short period before burning out completely.
Features
Time-delay fuses.
size 5 x 20 mm.
Low breaking capacity.
Glass cartridge, protected terminals.
More Information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.
What Speed is it?
This particular fuse is T speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).
Standards
- IEC 60127-2/3
- UL 248-14
- CSA C22.2 no. 248.14
Approvals
- VDE & UL
Applications
Safety
Standards
CEI 127-2 sheet III list LNZ, NNO, SEMKO
₪ 31.80
₪ 3.18 Each (In a Pack of 10) (ex VAT)
₪ 37.21
₪ 3.721 Each (In a Pack of 10) (inc. VAT)
10
₪ 31.80
₪ 3.18 Each (In a Pack of 10) (ex VAT)
₪ 37.21
₪ 3.721 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | ₪ 3.18 | ₪ 31.80 |
100 - 190 | ₪ 3.06 | ₪ 30.60 |
200 - 490 | ₪ 2.88 | ₪ 28.80 |
500 - 990 | ₪ 2.79 | ₪ 27.90 |
1000+ | ₪ 2.58 | ₪ 25.80 |
Technical documents
Specifications
Brand
SchurterCurrent Rating
1.6A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
FST 5x20
Fuse Standard
IEC 60127, IEC 60950
Country of Origin
China
Product details
Schurter FST series time-delay fuses
Schurter FST series cartridge fuses are a miniature fuse that offers primary protection for many different applications, they are suitable for use in circuits up to 250V ac.
These glass bodied fuses are time delay fuses which allows the overloaded fuse to continue working for a short period before burning out completely.
Features
Time-delay fuses.
size 5 x 20 mm.
Low breaking capacity.
Glass cartridge, protected terminals.
More Information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.
What Speed is it?
This particular fuse is T speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).
Standards
- IEC 60127-2/3
- UL 248-14
- CSA C22.2 no. 248.14
Approvals
- VDE & UL
Applications
Safety
Standards
CEI 127-2 sheet III list LNZ, NNO, SEMKO