Schurter 20A Panel Mount Fuse Holder for 6.3 x 32mm Fuse, 250V ac

Technical documents
Specifications
Brand
SchurterFuse Size
6.3 x 32mm
Current Rating
20A
Voltage Rating
250V ac
Compatible Fuse Diameter
6.3mm
International Protection Rating
IP40
Protection Category
PC2
Contact Material
Tin Plated Copper Alloy
Compatible Fuse Length
32mm
Cap Style
Slotted
Series
FEU
Product details
'SCHURTER' Bayonet Cap, Dual Standard
Fully inaccessible as defined in BS EN 60127-6
Thermoplastic Body
Approvals
VDE, SEV, SEMKO, UL, CSA,
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
₪ 156.38
₪ 31.275 Each (In a Pack of 5) (ex VAT)
₪ 182.96
₪ 36.592 Each (In a Pack of 5) (inc. VAT)
5
₪ 156.38
₪ 31.275 Each (In a Pack of 5) (ex VAT)
₪ 182.96
₪ 36.592 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₪ 31.275 | ₪ 156.38 |
50 - 245 | ₪ 28.62 | ₪ 143.10 |
250 - 495 | ₪ 27.465 | ₪ 137.32 |
500 - 1245 | ₪ 24.60 | ₪ 123.00 |
1250+ | ₪ 23.295 | ₪ 116.48 |
Technical documents
Specifications
Brand
SchurterFuse Size
6.3 x 32mm
Current Rating
20A
Voltage Rating
250V ac
Compatible Fuse Diameter
6.3mm
International Protection Rating
IP40
Protection Category
PC2
Contact Material
Tin Plated Copper Alloy
Compatible Fuse Length
32mm
Cap Style
Slotted
Series
FEU
Product details
'SCHURTER' Bayonet Cap, Dual Standard
Fully inaccessible as defined in BS EN 60127-6
Thermoplastic Body
Approvals
VDE, SEV, SEMKO, UL, CSA,
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.