Technical documents
Specifications
Brand
SchurterCurrent Rating
1.25A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
UL Class
UL 248-14
Series
SP 5X20
Fuse Standard
IEC 60127
Country of Origin
China
Product details
HPC - SP fuses
Fast-acting fuses, size 5 x 20 mm.
High breaking capacity.
Ceramic body, protected terminals.
Standards
IEC 127 sheet I, SEMKO, NNO
₪ 55.50
₪ 5.55 Each (In a Pack of 10) (ex VAT)
₪ 64.94
₪ 6.494 Each (In a Pack of 10) (inc. VAT)
10
₪ 55.50
₪ 5.55 Each (In a Pack of 10) (ex VAT)
₪ 64.94
₪ 6.494 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | ₪ 5.55 | ₪ 55.50 |
20 - 40 | ₪ 5.355 | ₪ 53.55 |
50+ | ₪ 5.04 | ₪ 50.40 |
Technical documents
Specifications
Brand
SchurterCurrent Rating
1.25A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
UL Class
UL 248-14
Series
SP 5X20
Fuse Standard
IEC 60127
Country of Origin
China
Product details
HPC - SP fuses
Fast-acting fuses, size 5 x 20 mm.
High breaking capacity.
Ceramic body, protected terminals.
Standards
IEC 127 sheet I, SEMKO, NNO