Technical documents
Specifications
Brand
Schneider ElectricSeries
ZB4
Cutout Diameter
30mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
36.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
₪ 89.80
₪ 89.80 Each (ex VAT)
₪ 105.07
₪ 105.07 Each (inc. VAT)
1
₪ 89.80
₪ 89.80 Each (ex VAT)
₪ 105.07
₪ 105.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
ZB4
Cutout Diameter
30mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
36.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France